TE Connectivity 2-794616-4
Hsg, Conn,Interconnect System,Cable Plug,24 Cont,MATE-N-LOK Series,Free Hanging
Mfr. Part #: 2-794616-4 / RS Stock #: 70082765
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5100
$1.90
25500
$1.75
51000
$1.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2-794616-4
Angle
Straight Degree(s)
Centerline
0.118
Color
Black
Family Name
Universal MATE-N-LOK Family
Housing Color
Black
Housing Material
Nylon
Housing Type
Plug
Mounting Type
Free Hanging
Number of Contacts
24
Number of Positions
24
Number of Rows
2
Operating Temperature
-40 to 105 °C
Overall Length
36.85 mm
Pin Spacing
0.118 in
Primary Type
Soft Shell
Product Header
Dual Row Plug Housing
Special Features
Free Hanging
Standards
RoHS Compliant, ELV Compliant
Type
Plug Housing
Overview
Free Hanging Single Row Plug Housing, 0.118 in. Centerline, Black Color, Nylon Housing Material
RoHS compliant, ELV compliant
Wire-to-Wire and Wire-to-Board Pin and Receptacle Connector System
Contacts Are On 3mm (0.118") Centerline Spacing
2-12 Contact Positions Single Row
2-24 Contact Positions Dual Row
PCB Mount Pin Headers Available in Both Vertical and Right-Angle Styles
Surface Mount or Thru-Hole PCB Pin Header Attachment
Applications Include: Appliance Industry, Instrumentation, Industrial Machinery, Hoe Equipment, and Security System Industry