TE Connectivity 2-641296-2

Image may be a representation.
See specs for product details.
Socket; DIP; Dual Leaf; 6 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Gold (3
Manufacturer #: 2-641296-2
Allied Stock #: 70084179
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.41 (Each)
7000 $0.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 7000

Multiples Of: 7000

Specifications

Agency Approvals : UL, CSA
Angle : Straight
Centerline : 0.100
Contact Plating : Gold
Frame Type : Closed
Length, Terminal Post : 0.128 in.
Material, Body : Thermoplastic
Material, Contact : Beryllium Copper
Number of Contacts : 6
Number of Positions : 6
Pin Spacing : 0.1" (2.54mm)
Plating, Contact Mating Area : Gold (30)
Primary Type : DIP
Product Header : Vertically Mounted DIP Socket
Row Spacing : 0.31" (7.9mm)
Series : DIPLOMATE Series
Spacing, Row to Row : 0.310 in.
Standards : UL 94V-0 (Housing Flammability Rating)
Temperature, Operating : 125 °C
Termination : Thru-Hole

Overview

DIP Socket, 6 Number of Positions, Beryllium Copper Contact Material, +125 °C Temperature Range

Material and Finish

  • Housing: Glass-filled Thermoplastic, 94 V-O Rated, Black
  • Contacts: Phosphor Bronze or Beryllium Copper with Tin or Gold Plating

  • Product Added to Cart
    TE Connectivity
    Socket; DIP; Dual Leaf; 6 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Gold (3
    Allied Stock #: 70084179
    Mfr's Part #: 2-641296-2
    $0.410 Each
    Quantity added: