TE Connectivity 2-5435802-0

Image may be a representation.
See specs for product details.
10 Way Through Hole DIP Switch SPST; Piano Actuator
Manufacturer #: 2-5435802-0
Allied Stock #: 70346449

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.09 (Each)
110 $2.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 110

Multiples Of: 110

Specifications

Actuator Type : Piano
Contact Form : SPST
Contact Plating : Gold
Current Rating : 25 mA
Height, Above PC Board : 0.290" (7.37mm)
Material, Contact : Copper Alloy
Number of Switches : 10
Pitch : 0.100" (2.54mm)
Profile : Raised
Series : 7000 Series
Special Features : Tape Seal
Termination : Through-hole
Voltage Rating : 24 VDC
Product Added to Cart
TE Connectivity
10 Way Through Hole DIP Switch SPST; Piano Actuator
Allied Stock #: 70346449
Mfr's Part #: 2-5435802-0
$2.090 Each
Quantity added: