TE Connectivity 2-1546670-0

Image may be a representation.
See specs for product details.
Conn; Term Strip; Barrier; 20Pole; 11.10mmPitch; DBLRow; 22-14; Series1546670; 25A; 300V
Manufacturer #: 2-1546670-0
Allied Stock #: 70088633

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.33 (Each)
120 $10.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

Agency Approvals : UL Recognized
Color : Black
Current Rating : 25 A A
Length : 9.49" (241.046mm)
Material, Block : Thermoplastic
Material, Screw : Steel
Number of Poles : 20 Pole
Number of Rows : Double
Pin Spacing : 0.4375(11.10) In.(mm) In.(mm)
Plating, Screw : Nickel
Primary Type : Barrier
Screw Size : #6-32
Series : 1546670 Series
Special Features : High Voltage
Temperature Range : -40 to 105 °C
Voltage Rating : 300 V V
Wire Size : 22-14

Overview

Terminal Block, Barrier Strips, 30 A Current Rating, 3.810 " Length

Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability

Material. Insulator Body:
UL 94V-0 thermoplastic, black. Terminal: Brass, tin plated. Screw: #6-32 Steel, nickel plated; M4.0 Steel, nickel plated (14.3 mm).

Features

  • Closed Bottom Design Allows for Mounting Direct to Sheet Metal Panel
  • Molded to Length
  • Wire-to-Wire Termination
  • Available with Either Binding Head Screws or Wire Clamp
  • Accessories Such as Quick-Connect Tabs and Jumpers Available
    Electrical
  • Current Rating: 25 A, 300 VAC
  • Wire Range: 22-14 AWG
  • Withstanding Voltage: 2000 VAC Min.
  • Insulation Resistance: >5000 MΩ @ 500 VDC
  • Operating Temperature: –40°F to +221°F (–40°C to +105°C)

  • Product Added to Cart
    TE Connectivity
    Conn; Term Strip; Barrier; 20Pole; 11.10mmPitch; DBLRow; 22-14; Series1546670; 25A; 300V
    Allied Stock #: 70088633
    Mfr's Part #: 2-1546670-0
    $10.330 Each
    Quantity added: