TE Connectivity 2-1437515-8
PLUG ADAPTER ASSEMBLY;GOLD PLT;ROUND;16 PINS
Mfr. Part #: 2-1437515-8 / RS Stock #: 70207036
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
420
$17.27
4200
$16.92
21000
$16.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
616-AG1
Angle
Straight Degree(s)
Body Material
Thermoplastic
Contact Material
Phosphor Bronze
Contact Plating
Gold
Frame Type
Closed
Number of Contacts
16
Pin Spacing
0.1” (2.54mm) in
Primary Type
Adapter
Row Spacing
0.3” (7.6mm)
Special Features
Round Pin
Termination
Through Hole
Overview
This series is a high quality machine pin molded adapter which is used to assemble hybrid and special network circuits. The 0.018" diameter precision pin allows the adapter to be plugged into socket or wire wrappable panels repeatedly.
?AG Style Machined Round Pin Machined Printed Circuit Terminal?CG Style Machined Slotted Pin Machined Printed Circuit Terminal?Precision Machined Pins?Used for Interposing Discrete Components?Terminals Are the Same Dimension as IC Board Patterns?Option of Round or Slotted Pin Styles
?AG Style Machined Round Pin Machined Printed Circuit Terminal?CG Style Machined Slotted Pin Machined Printed Circuit Terminal?Precision Machined Pins?Used for Interposing Discrete Components?Terminals Are the Same Dimension as IC Board Patterns?Option of Round or Slotted Pin Styles