TE Connectivity 1986723-2

Image may be a representation.
See specs for product details.
Buchanan; Terminal Block Connector; Plug; RtHand; Spring; 2Pole; 3.5mm; 30-14AWG
Manufacturer #: 1986723-2
Allied Stock #: 70237790

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.81 (Each)
1200 $3.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 1200

Specifications

Color : Green
Current Rating : 11 A
Level : Single Level
Mounting Type : PCB Mount
Number of Poles : 2 Pole
Pin Spacing : 3.5 mm(0.138 in)
Primary Type : PCB
Series : 1986723 Series
Special Features : Mating Flange ; Right Hand
Termination : Spring
Type : Plug
Voltage Rating : 300 V
Wire Entry : Top
Wire Size : 14-30 AWG
Wire Termination Type : Spring Cage

Overview

The new spring type straight plugs provide a quick and easy way for installers in the field to mate wires without the use of special tools. TE's comprehensive solutions, including left and right hand spring plugs, clamp wires in quickly saving both time and labor for a multitude of control and power wiring applications.

Product Added to Cart
TE Connectivity
Buchanan; Terminal Block Connector; Plug; RtHand; Spring; 2Pole; 3.5mm; 30-14AWG
Allied Stock #: 70237790
Mfr's Part #: 1986723-2
$3.810 Each
Quantity added: