TE Connectivity 193842-1

Image may be a representation.
See specs for product details.
CONTACT; SOCKET; UNIVERSAL MATE-N-LOK II; 2 MM; 12-14 AWG; HIGH CURRENT
Manufacturer #: 193842-1
Allied Stock #: 70085131

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.381 (Each)
1 $4.381
10 $4.163
100 $3.954
200 $3.756
500 $3.568
Availability

28 can ship immediately.

4000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Termination Area Plating : Crimp
Contact Type : Socket
Current Rating : 36 A
Diameter, Contact : 2.21 (0.087) mm (in.)
Diameter, Insulation : 3.30 (0.130) mm (in.)
Family Name : Universal MATE-N-LOK Family
For Use With : Universal MATE-N-LOK™ II Connectors
Material, Contact : Copper Alloy
Primary Type : Contact
Series : ELCON Series
Special Features : High Current, with Louvertac Bands
Standards : UL, CSA, VDE
Termination : Crimp
Type : Socket
Voltage Rating : 600 VAC
Wire Size : 14 to 12 AWG

Overview

Product Highlights:

  • 0.250" Centerline, 600 V, 19 - 36 A max.
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Socket
  • High Current

  • Product Added to Cart
    TE Connectivity
    CONTACT; SOCKET; UNIVERSAL MATE-N-LOK II; 2 MM; 12-14 AWG; HIGH CURRENT
    Allied Stock #: 70085131
    Mfr's Part #: 193842-1
    $4.381 Each
    Quantity added: