TE Connectivity 1924579-1

Image may be a representation.
See specs for product details.
AMPSEAL 16 PCB Connector Contact; Male; Pin; Gold Plating 20 - 18 AWG
Mfr. Part#: 1924579-1
Allied Stock#: 70088169

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.290 (Each)
1 $0.290
10 $0.260
25 $0.240
50 $0.210
Availability

3260 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Type : Pin
Series : AMPSEAL 16 Series
Wire Size : 20-18

Overview

AMPSEAL connectors known for their rugged reliability even under high-temperature automotive and industrial applications are now a snap to assemble. Tyco Electronics has replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. Connector will not shut unless all contacts are properly inserted. This product upgrade also eliminates purchasing and inventorying an extra part — the gasket. Superior environmental sealing makes these heavy-duty connectors not only waterproof, but submersible as well. Integral latch firmly holds mated connector halves together without the need for additional hardware. Housing assemblies are available in 2 through 12 circuit versions and are intended for wire–to–wire and wire–to–device applications.

  • Easy, Secure, Watertight Seal
  • Design Ensures Positive Seating without Backout
  • Superior Environmental Sealing
  • Wire-to-Wire and Wire-to-Device Applications
  • Secure Mating without Additional Hardware

  • Product Added to Cart
    TE Connectivity
    AMPSEAL 16 PCB Connector Contact; Male; Pin; Gold Plating 20 - 18 AWG
    Allied Stock #: 70088169
    Mfr's Part #: 1924579-1
    $0.290 Each
    Quantity added: