TE Connectivity 1888250-1
Connector Assembly, Low Profile, Press Fit, Modular Jack, 1X1, RJ45, GRN/YEL
Mfr. Part #: 1888250-1 / RS Stock #: 70084393
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$6.93
5000
$6.38
10000
$5.54
20000
$4.85
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
1888250-1
Angle
Right Angle Degree(s)
Cable Type
Cat 5
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Plated Nickel
Current Rating
1.5 A
Housing Material
Polyester
Mode
Singlemode
Number of Contacts
8
Primary Type
RJ45
Special Features
Shielded
Termination
Through Hole
Type
Modular Jack
Voltage Rating
150 V
Overview
TE Connectivity Cat 5, AdvancedTCA or AdvancedMC, PCB Mount Modular RJ45 Jacks
A range of Cat5 RJ45 Modular Jacks compliant to AdvancedTCA or AdvancedMC specifications from TE Connectivity. These low profile RJ45 Modular Jacks are offset from the PCB so they fit in a half height AdvancedMC faceplate. They are 8P8C RJ45 shielded Jacks with panel ground springs and are available in single or 1x2 or 1x4 port configurations.
A range of Cat5 RJ45 Modular Jacks compliant to AdvancedTCA or AdvancedMC specifications from TE Connectivity. These low profile RJ45 Modular Jacks are offset from the PCB so they fit in a half height AdvancedMC faceplate. They are 8P8C RJ45 shielded Jacks with panel ground springs and are available in single or 1x2 or 1x4 port configurations.