TE Connectivity 1838248-3

Image may be a representation.
See specs for product details.
CONNECTOR; M12 CABLE; MALE; 3 POSITION; RIGHT ANGLE
Mfr. Part#: 1838248-3
Allied Stock#: 70084690

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.580 (Each)
1 $13.580
5 $12.220 (Save 10%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Angle : Right Angle
Cable end 1, Connector Type : M12 Plug
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : Cut End
Cable, Length : 5 m
Color, Jacket : Black
Contact Plating : Gold over Nickel
Contact Type : Pin
IP Rating : IP67
Material, Jacket : Polyvinyl Chloride (PVC)
Mating Type : Threaded
Number of Conductors : 3
Number of Contacts : 3
Primary Type : Sealed
Series : M12 Series
Size, Conductor : 22 AWG
Type : Industrial
Product Added to Cart
TE Connectivity
CONNECTOR; M12 CABLE; MALE; 3 POSITION; RIGHT ANGLE
Allied Stock #: 70084690
Mfr's Part #: 1838248-3
$13.580 Each
Quantity added: