Location: 
All Products

TE Connectivity 182641-1

TE Connectivity - 182641-1 - Housing, rcpt, series 1, shell size 17,  14W
Image may be a representation.
See specs for product details.

TE Connectivity Housing, rcpt, series 1, shell size 17, 14W
Mfr. Part#:
182641-1

Allied Stock#: 70425564
 

Resources

View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.49 (Each)
1$5.490
10$5.030
25$4.800
100$4.000
500$3.320
1000$3.090
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1 Series
Function: Zero-Switching
Mounting Type: Panel Mount
Relay Type: Solid State
Standards: UL, CSA, VDE, CE
Temperature, Ambient: -40°C to + 80°C
Termination: Screws
Voltage Rating: 24-280 VAC
Voltage, Control: 3-32 VDC

Overview

Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.

Features:
  • Crydom's signature family of Solid State Relays
  • Ratings from 10 to 125 Amps @ 24-280 VAC or 80-530 VAC
  • Optional Normally Closed output