TE Connectivity 1766194-1

Image may be a representation.
See specs for product details.
ELCON Drawer PCB Connector Contact; Male; Crimp; Silver Plating 16 AWG
Manufacturer #: 1766194-1
Allied Stock #: 70041915

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.374 (Each)
500 $1.374
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Contact Size : 16
Contact Type : Pin
Product Type : Contact
Special Features : Standard Not Hot Pluggable
Temperature, Operating, Range : -55 – 105 °C[-67 – 221 °F]

Overview

TE Connectivity ELCON Drawer Contacts
A range of high current ELCON drawer pin and socket contacts for use in ELCON drawer connector housings. These ELCON drawer contacts are available in a variety of sizes with various termination types (please refer to data table for details)

Product Added to Cart
TE Connectivity
ELCON Drawer PCB Connector Contact; Male; Crimp; Silver Plating 16 AWG
Allied Stock #: 70041915
Mfr's Part #: 1766194-1
$1.374 Each
Quantity added: