TE Connectivity 1761686-3

Image may be a representation.
See specs for product details.
AMP-LATCH Series; 2.54mm Pitch 10 Way 2 Row Straight PCB Header; Solder Term; 1A
Manufacturer #: 1761686-3
Allied Stock #: 70284263

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.75 (Each)
1 $3.75
Availability

0 can ship immediately.

588 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
Number of Contacts : 10
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : AMP-LATCH Series
Termination : Solder
Type : Header

Overview

TE Connectivity AMP-Latch 2.54mm Low Profile Ejection Style center Polarized Ribbon Cable Header Connectors
AMP-Latch low profile ejection style vertical PCB mount pin header connectors with a center polarized 2.54 x 2.54mm centerline that mate with ribbon cable cable receptacle connectors. These AMP-Latch low profile PCB ribbon cable header connectors have a UL 94V-0 rated blue PBT housing and eject latches and gold plated contacts. Part numbers X-1761685-X are pin headers with short latches that mate with receptacles that do not have a strain relief Part numbers X-1761686-X are pin headers with long latches that mate with receptacles that have a strain relief These AMP-Latch pin header ribbon cable connectors mate with Novo receptacles and Series 609, 622 and 636 series socket connectors.

Product Added to Cart
TE Connectivity
AMP-LATCH Series; 2.54mm Pitch 10 Way 2 Row Straight PCB Header; Solder Term; 1A
Allied Stock #: 70284263
Mfr's Part #: 1761686-3
$3.750 Each
Quantity added: