TE Connectivity 1761682-7

Image may be a representation.
See specs for product details.
AMP-LATCH Series; 2.54mm Pitch 20 Way 2 Row Right Angle PCB Header; Solder Term
Manufacturer #: 1761682-7
Allied Stock #: 70284262

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.24 (Each)
10 $1.24
20 $1.09
40 $0.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Number of Contacts : 20
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : AMP-LATCH Series
Termination : Solder
Type : Right Angle Header

Overview

TE Connectivity AMP-Latch Ribbon Cable Header Connectors
A range of AMP-Latch ribbon cable header connectors with a 2.54mm centerline. Part numbers X-1761681-X and X-1761679-X are low profile with center and military polarization Part numbers X-176133-X are low profile with center polarization and dual polarization bar Part numbers X-827745-X and X-827746-X are low profile without polarization Part numbers X-828581-X and X-88582-X are standard profile with center and dual polarization Part numbers X-828584-X, X-828586-X, X-828588-X and X-828590-X are standard profile with latches and center and dual polarization Part numbers X-1761606-X are low profile with latches and center and military polarization Part numbers X-1761603-X, X-1761605-X and X-28172X-X are low profile with center polarization

Product Added to Cart
TE Connectivity
AMP-LATCH Series; 2.54mm Pitch 20 Way 2 Row Right Angle PCB Header; Solder Term
Allied Stock #: 70284262
Mfr's Part #: 1761682-7
$1.240 Each
Quantity added: