TE Connectivity 175194-2
Dynamic 3000 PCB Conn Contact, Female, Crimp, Gold Plating 24 - 28 AWG
Mfr. Part #: 175194-2 / RS Stock #: 70468054
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
16000
$0.3267
80000
$0.30056
160000
$0.26136
320000
$0.22869
Additional Inventory
Manufacturer Lead Time:
48 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Type
Socket
For Use With
Tab Contact
Operating Voltage
250 to 600 V
Overall Length
17.8 mm[.7 in] in
Product Type
Contact
Temperature Operating Range
-55 – 105 °C[-67 – 221 °F] °C
Overview
TE Connectivity Dynamic 3000 Series Crimp Contacts
Crimp tab and receptacle contacts for use in the Dynamic D-3000 Series connector housings. These D-3000 crimp contacts are common to all D-3000 series housings and are available with three plating types. The D-3000 crimp receptacle contacts have 3 points of contact for a reliable electrical connection.
Crimp tab and receptacle contacts for use in the Dynamic D-3000 Series connector housings. These D-3000 crimp contacts are common to all D-3000 series housings and are available with three plating types. The D-3000 crimp receptacle contacts have 3 points of contact for a reliable electrical connection.