TE Connectivity 174663-2

Image may be a representation.
See specs for product details.
12W Econoseal J Mk II receptacle housing
Manufacturer #: 174663-2
Allied Stock #: 70284142

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.093 (Each)
1 $1.093
10 $1.045
25 $1.006
250 $0.881
Availability

0 can ship immediately.

128 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Contacts : 12
Primary Type : Automotive
Series : Econoseal J Mark II (+) Series
Type : Receptacle

Overview

TE Connectivity Econoseal J Mark II (+) Series Connector Housings
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.

Product Added to Cart
TE Connectivity
12W Econoseal J Mk II receptacle housing
Allied Stock #: 70284142
Mfr's Part #: 174663-2
$1.093 Each
Quantity added: