TE Connectivity 1744426-5

Image may be a representation.
See specs for product details.
Econ Power 2.5 SER; 2.5mm Pitch 5Way 1 Row RightAngle PCB Header; Solder Term; 4.5A
Mfr. Part#: 1744426-5
Allied Stock#: 70468662

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.350 (Each)
10 $0.350
500 $0.340 (Save 3%)
1000 $0.320 (Save 9%)
5000 $0.300 (Save 14%)
10000 $0.250 (Save 29%)
Availability

0 can ship immediately.

3710 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Color, Housing : White
Connector Style : Plug
Connector Type : Header
Contact Layout : Inline
Contact Style : Right Angle
Contact Type : Pin
For Use With : Receptacle Assembly
Header Type : Shrouded
Height : 7.6 mm[.299 in]
Length : 15 mm[.59 in]
Length, Tail : 3.2 mm[.125 in]
Material, Housing : Nylon
Number of Contacts : 5
Number of Positions : 5
Number of Rows : 1
Pitch : 2.50 mm (0.098")
Primary Type : Soft Shell
Product Type : Connector
Strain Relief : Without
Temperature, Operating, Range : -55 – 105 °C[-67 – 221 °F]
Termination : Solder
Type : Right Angle Header
Voltage, Operating : 250 VAC

Overview

TE Connectivity Economy Power Connector 2.5 Single Row Shrouded Pin Headers
A range of Economy Power (EP) Connector 2.5 Single Row Shrouded Pin Headers from TE Connectivity. These Shrouded 2.5 Single Row EP Pin Headers have Tin plated posts, 2 or more of which are kinked, within a UL 94 V-0 rated body material. Vertical EP 2.5 Single Row Vertical Headers have a PCB alignment boss and Single Row Right Angle 2.5 Headers have a central boardlock.

Product Added to Cart
TE Connectivity
Econ Power 2.5 SER; 2.5mm Pitch 5Way 1 Row RightAngle PCB Header; Solder Term; 4.5A
Allied Stock #: 70468662
Mfr's Part #: 1744426-5
$0.350 Each
Quantity added: