TE Connectivity 172165-1

Image may be a representation.
See specs for product details.
Soft Shell Connectors; Dual Row; 2 Circuit; 9.5A; 30-16 AWG
Manufacturer #: 172165-1
Allied Stock #: 70087338

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.34 (Each)
1 $0.34
50 $0.329
100 $0.308
500 $0.287
Availability

2070 can ship immediately.

2700 on order.

Estimated Mfr. Lead Time: 19 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL, VDE
Angle : Straight
Centerline : 0.163
Color : Natural
Contact Layout : In-Line
Diameter, Contact : 0.039 in.
Family Name : Universal MATE-N-LOK Family
Gender : Plug
Housing Type : Plug
Length, Overall : 0.933 "
Material, Housing : Nylon
Number of Circuits : 2
Number of Contacts : 2
Number of Rows : 1
Pin Spacing : 0.163 "
Primary Type : Soft Shell
Product Header : Mini-Universal MATE-N-LOK™ Plug Housing
Series : Mini-Universal MATE-N-LOK Series
Standards : RoHS compliant, ELV compliant
Type : Plug
Voltage Rating : 600 VAC

Overview

TE Connectivity Universal MATE-N-LOK Family – Mini-Universal MATE-N-LOK Series – Connector System| AMP Soft Shell Pin and Socket Connectors:

The Mini-Universal MATE-N-LOK connector system is a compact and durable connector system that utilizes a combination of pins and sockets intermixed in the plug and cap housings to achieve maximum electrical performance in a .163" [4.14mm] centerline. Mini-Universal MATE-N-LOK connector housings are fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors. The contacts are completely enclosed in housings, have low mating force, and are removable to maintain flexibility in the system. Available in standard panel mount, free hanging, and wire-to-board capability, the Mini-Universal MATE-N-LOK connector system also offers a sealed connector system ideal wherever moisture resistance is required or where there is high humidity, intermittent liquid splashing, or foam-in applications.

The Mini-Universal MATE-N-LOK connector system offers wire-to-wire and wire-to-board connections with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 amps max. per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. Wire-to-wire, free-hanging, or panel mount options are available in 1-15 position in-line, dual row, or matrix configurations and wire-to-board systems in dual row and matrix configurations are available in 2-24 positions. Hermaphroditic housings are also available in 2-4 positions for free-hanging applications. Crimp, snap-in pin, and receptacle contacts are used to terminate 30-16 [0.05-1.2 mm2] AWG wire with insulation diameters up to 3.20 mm.

The Mini-Universal MATE-N-LOK connector system also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing, or foam-in applications require a sealed connector for improved electrical performance. The sealed system is available in select 2-16 positions.

Mini-Universal MATE-N-LOK Sealed Connector System Features:

  • 600 VAC or VDC, 9.5 Amp maximum
  • 30 - 16 AWG wire range
  • Available in tin or gold plating
  • 9 Lb minimum contact retention
  • Wire-to-wire, 1-15 positions
  • Wire-to-board, vertical and right angle, 2-14 positions
  • UL94V-0 and 94V-2 rated housings available
  • Available in a sealed version
  • Vertical and right angle pin headers
  • Contacts are available in strip form or loose piece
  • Splash-proof design for applications that require sealing
  • Splash-proof design allows use in areas where high humidity, intermittent liquid splashing, or foam-in applications require a sealed connector for improved electrical performance
  • Wire-to-wire and wire-to-board
  • Dual row, 2 to 10 positions (even only) and 16 positions
  • Mates with all standard Mini-Universal MATE-N-LOK connector housings and pin headers (except Blindmate)
  • Positive, polarized keyed and latched orientation to ease application

    Mini-Universal MATE-N-LOK 2 Features:
  • One molded piece, secondary locking plug and cap housing assemblies
  • Three-point stabilization to provide better terminal position
  • Fully polarized to provide proper plug-to-cap mating
  • Lanceless contacts for tangle-free handling
  • Tooless contact removal
  • Tin or duplex gold plated contacts
  • Available in 2 through 24 circuit sizes wire-to-wire and wire-to-board
  • Mates with standard MiniUniversal MATE-N-LOK headers and connectors

    Applications:
  • Appliances
  • HVAC systems
  • Power supplies
  • Fan modules
  • Indoor/Outdoor lighting
  • Wiring harness assemblies
  • Medical devices
  • Utility vehicles
  • Security systems
  • Industrial controls
  • Traffic control devices
  • Storage and networking systems

  • Product Added to Cart
    TE Connectivity
    Soft Shell Connectors; Dual Row; 2 Circuit; 9.5A; 30-16 AWG
    Allied Stock #: 70087338
    Mfr's Part #: 172165-1
    $0.340 Each
    Quantity added: