TE Connectivity 170359-4
UNIVERSAL MATE-N-LOK;UNIV. M-N-L PIN
Mfr. Part #: 170359-4 / RS Stock #: 70980899
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
24000
$0.0795
120000
$0.07314
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
-
Connector Style
Wire-to-Wire
Contact Type
Pin
Current Rating
7 A
For Use With
Plug or Cap Housing
Housing Type
-
Package Quantity
6000
Packaging
Reel
Plating Material
Tin
Product Type
Contact
Temperature Range
-20 to 105 C
Overview
The Mini-Universal MATE-N-LOK Connector System offers wire-to-wire and wire-to-board connections with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 Amps max. per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. Wire-to-wire, free-hanging or panel mount options are available in 1-15 position in-line, dual row or matrix configurations and wire-to-board systems in dual row and matrix configurations are available in 2-24 positions. Hermaphroditic housings are also available in 2-4 positions for free-hanging applications. Crimp, snap-in pin and receptacle contacts are used to terminate 30-16 [0.05-1.2 mm2] AWG wire with insulation diameters up to 3.20 mm. The Mini-Universal MATE-N-LOK Connector System also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. The sealed system is available in select 2-16 positions.
Features:
Discrete wire interconnect available in 1-24 position wire-to-wire and wire-to-board pin and receptacle connector system
Contacts are on 4.14 mm centerline spacing
Contacts are available in strip form or loose piece
Pins and sockets can be accommodated in the same housing
Vertical and right angle pin headers
Splash-proof design for applications that require sealing
UL, CSA & VDE approved
Features: