TE Connectivity 16AYA6A
Filter AC RFI Line 3 Ph Op-V 480VAC Curr 16A Flange Mnt Corcom/AYA Series
Mfr. Part #: 16AYA6A / RS Stock #: 70185737
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$201.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6609068-2
Current Rating
16 A
Filter Type
EMC ; RFI
Line to Ground Hipot Rating
1500 VAC
Line to Line Hipot Rating
1450 VDC VAC
Mounting Type
Panel Mount
Operating Voltage
480 V
Phase
3 Phase
Primary Type
AC
Product Header
3-Phase RFI Power Line Filter
Type
Filter
Voltage Rating
480 V
Overview
The AYA Series filters are designed for 3-phase, four-wire industrial wiring (WYE) applications such as for uninterruptible power supplies and industrial control systems. The series offers filtering up to 63 amps maximum and is designed to comply with current international standards. Maximum Leakage Current (Line-to-Ground): 1.62 mA @ 120 VAC, 60 Hz; 2.82 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 1500 VAC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Operating Voltage: 440 VAC.