TE Connectivity 16AFC6-H

Image may be a representation.
See specs for product details.
Capacitor; Cap 0.1 uF; Vol-Rtg 250 VAC; Screw Term; Class Y2; Feedthru; Cur-Rtg 16 A
Manufacturer #: 16AFC6-H
Allied Stock #: 70185864

RoHS Compliant Part

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4

Multiples Of: 4

Specifications

Alternate Mfr Part Number : 1609990-6
Capacitance : 0.1 uF
Current Rating : 16 A
Mounting Type : Stud Mount
Series : AFC Series
Special Features : Class Y2
Termination : Screw Terminal
Voltage Rating : 250 VAC

Overview

The new AFC Series features a range of AC feedthrough capacitors in current ratings from 10 to 300 amps. The AFC Series is designed to meet the very stringent safety requirements of EN132400 class Y2 including the 5000 V pulse test.
Features:

  • Designed to Meet EN132400 Safety Requirements
  • Custom Designs Available Where Special Packaging, mounting, Terminations or Multiple Lines Are Required
    Applications:
  • Offers Reliability and Performance in High Frequency Applications Such As:
    —Servers
    —Base Stations
    —Routers
    —Main Power Supplies
    —Telecom Systems/Racks
    —MRI Rooms
    —High Power Microwave Lines
    —Military Vehicles and Equipment
    —High Current Switch Mode Power Supplies
    —Power Amplifier and Generators
    —Industrial Controls
    —Screened Rooms
    —High Frequency Welding Equipment
    —Secure Communications
    —Computer Facilities

  • Product Added to Cart
    TE Connectivity
    Capacitor; Cap 0.1 uF; Vol-Rtg 250 VAC; Screw Term; Class Y2; Feedthru; Cur-Rtg 16 A
    Allied Stock #: 70185864
    Mfr's Part #: 16AFC6-H
    $86.900 Each
    Quantity added: