TE Connectivity 1674320-1

Image may be a representation.
See specs for product details.
Connector; Encoder Cable I/O Kit; Socket; 8 Position; Micro Motor Series
Mfr. Part#: 1674320-1
Allied Stock#: 70284037

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 5
Pricing (USD) & Availability
Standard Pricing
$16.14 (Each)
1 $16.14
10 $15.49
25 $14.69
50 $13.72
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Number of Contacts : 1
Primary Type : Rectangular
Series : Micro Motor Series
Type : Socket

Overview

TE Connectivity Micro Motor Connectors

TE Connectivity Micro Motor Connectors are well-suited for applications in harsh industrial environments, especially targeted to the industrial servo motor market. TE’s latest micro motor connection solution includes a 9-position encoder connector and a 4+2 power and brake connector. Combining power and brake into one connector allows for a more compact and higher protection (IP67) solution with enhanced vibration and shock resistance.

Features:

  • Power and Brake Combined in One Connector
  • Field-Installable Connector
  • Micro Motor Uses Standard Cable Sizes
  • High Temperature Rating for Power and Brake, 125°C
  • High Voltage Rating (380 V)
  • IP67 Protection Rating
  • TUV/UL Certification
  • Uses Robust Contact

  • Product Added to Cart
    TE Connectivity
    Connector; Encoder Cable I/O Kit; Socket; 8 Position; Micro Motor Series
    Allied Stock #: 70284037
    Mfr's Part #: 1674320-1
    $16.140 Each
    Quantity added: