TE Connectivity 165167

Image may be a representation.
See specs for product details.
PLASTI-GRIP SERinsulated Tin Plated Crimp Pin Conn; 22 to 16AWG; 1.8mm Pin Dia
Mfr. Part#: 165167
Allied Stock#: 70287087

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.160 (Each)
100 $0.160
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : Red
Contact Plating : Tin
For Use With : Double Wire
Gender : Pin
Material, Contact : Copper
Primary Type : Contact
Series : PLASTI-GRIP Series
Wire Size : 22-16 AWG

Overview

TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Product Added to Cart
TE Connectivity
PLASTI-GRIP SERinsulated Tin Plated Crimp Pin Conn; 22 to 16AWG; 1.8mm Pin Dia
Allied Stock #: 70287087
Mfr's Part #: 165167
$0.160 Each
Quantity added: