TE Connectivity 165015-0

Image may be a representation.
See specs for product details.
PLASTI-GRIP Series Insulated Crimp Spade Conn; 12 to 10 AWG; M4; Yellow Vinyl
Mfr. Part#: 165015-0
Allied Stock#: 70299175

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.380 (Each)
100 $0.380
1000 $0.320
5000 $0.290
10000 $0.270
Availability

0 can ship immediately.

1400 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : Yellow
Insulation Type : Vinyl
Series : PLASTI-GRIP Series
Special Features : Closed Barrel
Wire Size : 12-10 AWG

Overview

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Product Added to Cart
TE Connectivity
PLASTI-GRIP Series Insulated Crimp Spade Conn; 12 to 10 AWG; M4; Yellow Vinyl
Allied Stock #: 70299175
Mfr's Part #: 165015-0
$0.380 Each
Quantity added: