TE Connectivity 160294

Image may be a representation.
See specs for product details.
Ring terminal; PLASTI-GRIP; yellow; M6
Manufacturer #: 160294
Allied Stock #: 70287070

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.20 (Each)
2500 $0.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 1

Specifications

Color : Yellow
Insulation Type : PVC
Series : PLASTI-GRIP Series
Size, Stud : M6 (1/4)
Special Features : Closed Barrel
Wire Size : 12-10 AWG

Overview

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Product Added to Cart
TE Connectivity
Ring terminal; PLASTI-GRIP; yellow; M6
Allied Stock #: 70287070
Mfr's Part #: 160294
$0.200 Each
Quantity added: