TE Connectivity 15EMC6

Image may be a representation.
See specs for product details.
Filter; Power Line; 15 A; 250 VAC (Max.); Panel Mount
Mfr. Part#: 15EMC6
Allied Stock#: 70185653

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.21 (Each)
1 $37.21
5 $35.36
10 $34.25
20 $30.82
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 2-6609037-3
Current Rating : 15 A
Dimensions : 45.2mm H x 57.2mm W x 129.3mm L
Filter Type : EMI/RFI
Hipot Rating, Line to Ground : 2250
Hipot Rating, Line to Line : 1450 VDC
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : 2-Stage
Product Header : Dual Stage RFI Power Line Filter
Series : EMC Series
Type : Filter
Voltage Rating : 250 VAC
Voltage, Operating : 250 VAC

Overview



The EMC Series of RFI filters has been developed to reduce conducted noise to acceptable limits for equipment that must comply with the requirements of CISPR in Europe and the FCC specifications in the USA. The EMC Series is the most compact dual stage filter available from CORCOM. This cost-effective design has a maximum current rating of 30 Amps; higher than any similar catalog product. The EMC Series was designed to address the need for more differential mode attenuation in the lower frequency range, while still maintaining high common mode performance. This type of performance is typically needed for motor drives and switch mode power supplies with increased operating frequencies. The EMC Series is ideal for applications that require a high level of performance in a compact, cost-effective package.

Product Added to Cart
TE Connectivity
Filter; Power Line; 15 A; 250 VAC (Max.); Panel Mount
Allied Stock #: 70185653
Mfr's Part #: 15EMC6
$37.210 Each
Quantity added: