TE Connectivity 15CUE1
Power Entry Module, 15A, 120VAC, Unfiltered, Panel Mount, Switched, CU Series
Mfr. Part #: 15CUE1 / RS Stock #: 70185955
Price
Qty.
Standard Price
1
$15.22
5
$14.01
10
$12.94
20
$11.72
50
$10.81
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2-1609114-7
Current Rating
15 A
Family Name
Corcom Family
Filter Type
AC Line
Frequency
50/60 Hz
Gender
Male
Hipot Rating
1500 VAC
Leakage Current
0.25/0.4 mA
Line to Ground Hipot Rating
2250 VDC
Line to Line Hipot Rating
1450 VDC
Mounting Type
Panel Mount
Number of Poles
3
PEM Type
Switch
Switch Type
SPST
Termination
Quick Connect
Type
Switch
Version
Standard
Voltage Rating
250 V
Overview
The CU Series joins the Corcom product family of Power Entry Modules, filling the need for smaller versions of our switched inlet filters and unfiltered power inlets. This Series provides power entry for equipment designed for popular 1U (1 3/4") height equipment racks. The filtered versions provide complete shielding, shrouded quick connect terminals and basic filtering for 1 A to 15 A applications, in an extremely compact size.
The design is available in snap-in and flanged mounting options. Filtered versions are also available in a new rear mount style which provides a flush appearance with enhanced EMI shielding. The unfiltered inlet snap-in versions are available in three different configurations to fit a wide variety of panel cut-outs and thicknesses and with optional pre-connected terminals from the socket to the switch. The CU Series features a common IEC 60320-1 C-14 power inlet for international compatibility. Refer to the C, GG, P, and M Series PEMs for applications requiring additional features.
Features:
Compact 1U (1 3/4") Design*
1 A-15 A*
Filtered and Unfiltered
SPST Switch
Shrouded Quick-Connect Terminals
'Various Mounting Styles
Lower Power Dissipation
Higher System Efficiency
Lower Cooling Demand
Underwriters Laboratories Recognized, CSA Certified and VDE Approved*
Specifications:
Maximum Leakage Current, Each Line to Ground (Filtered Models Only): @ 120 VAC 60 Hz : 0.25 mA and @ 250 VAC 50 Hz: 0.40 mA
Hipot Rating (One Minute): Line-to-Ground 1500 VAC, Line-to-Line 1450 VDC
Operating Frequency: 50/60 Hz
Rated Voltage: 250 VAC
Rated Currents: 1 A, 3 A, 6 A, 10 A, 15 A
Operating Voltage: 120/250 VAC
Switch: Single Pole Single Throw
Terminal Push-on Force: 15 Lbs./67 N (Max.)
The design is available in snap-in and flanged mounting options. Filtered versions are also available in a new rear mount style which provides a flush appearance with enhanced EMI shielding. The unfiltered inlet snap-in versions are available in three different configurations to fit a wide variety of panel cut-outs and thicknesses and with optional pre-connected terminals from the socket to the switch. The CU Series features a common IEC 60320-1 C-14 power inlet for international compatibility. Refer to the C, GG, P, and M Series PEMs for applications requiring additional features.
Features:
Specifications: