TE Connectivity 1586585-2
HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 2 POS, DUAL ROW, UL94V-2, W/PEGS
Mfr. Part #: 1586585-2 / RS Stock #: 70041574
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2030
$0.48832
10150
$0.44926
20300
$0.39066
Product Specifications
Product Attribute
Attribute Value
Search
Number of Contacts
2
Pitch
4.20 mm (0.165”) in
Primary Type
Soft Shell
Type
Vertical Header
Overview
TE Connectivity VAL-U-LOK Blindmate Header Connectors
VAL-U-LOK dual row wire to board blindmate header connectors with a 4.2mm centerline, positive latching and keying for secure mating and boardlocks for secure connection to PCB. These VAL-U-LOK blindmate headers are made from natural Colored nylon with a UL 94V-0 or UL 94V-2 flammability rating, have tin plated brass contacts and are available with drain holes that allow solution to run through the connector during the soldering process. Part numbers X-1586585-X - UL 94V-2 housings with drain holes Part numbers X-1586586-X - UL 94V-2 housings without drain holes Part numbers X-1586587-X - UL 94V-0 housings with drain holes Part numbers X-1586588-X - UL 94V-0 housings without drain holes
VAL-U-LOK dual row wire to board blindmate header connectors with a 4.2mm centerline, positive latching and keying for secure mating and boardlocks for secure connection to PCB. These VAL-U-LOK blindmate headers are made from natural Colored nylon with a UL 94V-0 or UL 94V-2 flammability rating, have tin plated brass contacts and are available with drain holes that allow solution to run through the connector during the soldering process. Part numbers X-1586585-X - UL 94V-2 housings with drain holes Part numbers X-1586586-X - UL 94V-2 housings without drain holes Part numbers X-1586587-X - UL 94V-0 housings with drain holes Part numbers X-1586588-X - UL 94V-0 housings without drain holes