TE Connectivity 1571983-4

Image may be a representation.
See specs for product details.
4 Way Surface Mount DIP Switch SPST; Rocker Actuator
Manufacturer #: 1571983-4
Allied Stock #: 70468731

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Actuator Type : Slide
Contact Form : SPST
Contact Plating : Gold
Current Rating : 25 mA
Height, Above PC Board : 0.091" (2.30mm)
Lead Type : Gull Wing
Material, Contact : Copper Alloy
Number of Switches : 4
Pitch : 0.050" (1.27mm)
Profile : Flush, Recessed
Series : GDH Series
Special Features : Tape Seal
Termination : SMD
Voltage Rating : 24 VDC
Product Added to Cart
TE Connectivity
4 Way Surface Mount DIP Switch SPST; Rocker Actuator
Allied Stock #: 70468731
Mfr's Part #: 1571983-4
$2.670 Each
Quantity added: