TE Connectivity 1558666-2

Image may be a representation.
See specs for product details.
T9GS1L14-9
Manufacturer #: 1558666-2
Allied Stock #: 71134470

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.98 (Each)
1 $2.98
10 $2.84
25 $2.71
50 $2.56
100 $2.49
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Current Rating : 30 A
Contact Layout : 1 Form A (NO)
Dimensions : 1.142 x 0.846 x 0.618" (29 x 21.5 x 15.7mm
Height : 0.618" (15.7mm)
Length : 1.142" (29mm)
Magnetic Type : Monostable, DC
Material, Contact : AgSnO
Mounting Type : Printed Circuit Board
Number of Poles : 1
Package Type : Carton & Tube
Power Rating : 900 mW
Relay Type : Electromechanical Relay
Resistance : 90 Ω
Series : T9G Series
Special Features : UL Coil Insulation Class F
Temperature, Operating, Range : -40 to +105 °C
Terminal Type : PCB-THT
Termination : Printed Circuit Terminals
Voltage Rating : 250 VAC
Weight : 0.635oz (18g)
Width : 0.846" (21.5mm)

Overview

TE Connectivity T9G Series — 30A Power PCB Relay for HVAC and Industrial Control Applications:

TE Connectivity’s (TE) Potter & Brumfield relay T9G series is a 30A power PCB relay for HVAC, appliance and industrial control applications. The T9G relay is the smallest relay in its class with a 30% smaller package size and 13% less PCB floor space all while keeping the standard footprint, allowing manufacturers to add more components on PCBs without compromising the relay’s performance. By having both UL and VDE certifications, this versatile relay’s PCB and quick connect terminations provide a globally-applicable solution that is user-friendly and easy to install.

Features:

  • Contact arrangement: 1 form A (NO), 1 form B (NC), 1 form C (CO)
  • PCB mounting or PCB mounting with quick connects
  • Wash-tight (with knock off nib) or Flux-proof plastic case
  • Rated current: 30 A
  • Rated voltage: 480 VAC Max
  • Contact Material: AgSnO
  • Save PCB space with the smallest relay in its class while maintaining standard footprint
  • Achieve a globally applicable relay solution with UL and VDE certifications
  • Help provide operator safety through increased insulation (UL 61810-1)
  • Increase relay performance through 4kV dielectric rating / 8kV surge voltage between coil and contacts
  • UL 508, UL E214025, IEC 61810-1, VDE 40045012

    Applications:
  • HVAC
  • Appliances
  • Industrial controls
  • Energy management

  • Product Added to Cart
    TE Connectivity
    T9GS1L14-9
    Allied Stock #: 71134470
    Mfr's Part #: 1558666-2
    $2.980 Each
    Quantity added: