TE Connectivity 1546074-3
Terminal Block Connector,Wire Receptacle,3 Pos,5.08mm,35 Deg,30-12AWG,17.5A,300V
Mfr. Part #: 1546074-3 / RS Stock #: 70087383
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$1.50
250
$1.38
500
$1.20
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL 94 V-0
Color
Black
Contact Material
Brass
Contact Mating Area Plating
Tin
Current Rating
17.5 A
Family Name
BUCHANAN Family
Housing Material
Polyamide 6.6
Level
Single Level
Mounting Type
PCB Mount
Number of Levels
1
Number of Positions
3
Pin Spacing
5.08 mm ; 0.2 in
Primary Type
PCB Mount
Screw Material
Brass
Type
Fixed Mount
Voltage Rating
300 V
Wire Entry
35 deg.
Wire Size
12-30 AWG
Wire Termination Type
Screw
Overview
TE Connectivity TERMI-BLOK Series 5.08mm PCB Terminal Block with 35° Wire Entry
TERMI-BLOK Series 5.08mm pitch PCB terminal block connectors with a 35° angled wire entry and board interlocking. These TERMI-BLOK vertical mount PCB terminal blocks have M3 screw clamp terminals which accept a wire size range of 30 to 12 AWG. Part numbers X-282847-X are made from green polyamide 6.6 GF Part numbers X-1546074-X are made from black polyamide 6.6 GF
TERMI-BLOK Series 5.08mm pitch PCB terminal block connectors with a 35° angled wire entry and board interlocking. These TERMI-BLOK vertical mount PCB terminal blocks have M3 screw clamp terminals which accept a wire size range of 30 to 12 AWG. Part numbers X-282847-X are made from green polyamide 6.6 GF Part numbers X-1546074-X are made from black polyamide 6.6 GF