TE Connectivity 1462033-5

Image may be a representation.
See specs for product details.
D3002=FP Relay 140 mW 12 V
Manufacturer #: 1462033-5
Allied Stock #: 71210233

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$3.04 (Each)
1 $3.04
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 360 Ohms
Contact Current Rating : 8 A
Height : 15.7 mm[.618 in]
Length : 29 mm[1.142 in]
Package Type : Carton,Tube
Terminal Type : PCB-THT
Weight : 13 g[.459 oz]
Width : 12.7 mm[.5 in]
Product Added to Cart
TE Connectivity
D3002=FP Relay 140 mW 12 V
Allied Stock #: 71210233
Mfr's Part #: 1462033-5
$3.040 Each
Quantity added: