TE Connectivity 1437671-4
Connector, Terminal Block, Wire Receptacle, 3, 18 to 22 AWG, 0.200 in., Side
Mfr. Part #: 1437671-4 / RS Stock #: 70088644
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized, CSA
Color
Black
Connector Type
Wire Receptacle
Contact Material
Copper Alloy
Contact Mating Area Plating
Bright Tin
Current Rating
10 A
Housing Material
Thermoplastic Polyester
Level
Single Level
Mounting Type
PCB Mount
Number of Levels
1 Level
Number of Positions
3 Position
Pin Spacing
5.08 mm(0.2 in) in
Primary Type
Wire to Board
Series
2SV Series
Termination
Through Hole
Type
Fixed
Voltage Rating
300 V
Wire Entry
Front
Wire Size
18-22 AWG
Wire Termination Type
Spring Cage
Overview
Wire Receptacle Type Connector, Copper Alloy Contact , Terminal Block Connector
?Mount angle vertical ?Contact mating area plating bright tin
?Suitable for Solid or Stranded Wires
?No Special Tooling Required Because Lever Is Fully Integrated into the Body of the Block
?Accepts Wire Range 14-22 AWG
?Current Rating: 10 A and 20 A
?Color: Green
?UL Rating 300 V, 10 A and 20 A
?Mount angle vertical ?Contact mating area plating bright tin
?Suitable for Solid or Stranded Wires
?No Special Tooling Required Because Lever Is Fully Integrated into the Body of the Block
?Accepts Wire Range 14-22 AWG
?Current Rating: 10 A and 20 A
?Color: Green
?UL Rating 300 V, 10 A and 20 A