TE Connectivity 1375963-3

Image may be a representation.
See specs for product details.
Connector; Glass-Filled Nylon; Non-Stackthrough; Phosphor Bronze; Receptacle
Mfr. Part#: 1375963-3
Allied Stock#: 70042430

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.61 (Each)
105 $14.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 105

Multiples Of: 105

Specifications

Agency Approvals : cULus
Angle : Straight
Color : Black
Contact Plating : Gold over Nickel
Current Rating : 3 A
Length, Overall : 81.6 mm
Length, Pin : 0.119 "
Material, Contact : Phosphor Bronze
Material, Housing : Nylon
Mounting Hole Size : 1.01 mm
Number of Contacts : 104
Number of Rows : 4
Pin Spacing : 0.1 "
Pitch : 2.54 mm (0.100")
Primary Type : AMPMODU PC/104 Series
Product Header : PC/104 Non-Stackthrough Contact Type Connector
Series : AMPMODU PC/104 Series
Special Features : High Temperature
Standards : PC/104
Temperature, Operating : -55 to +105 °C
Termination : Solder
Type : Socket

Overview

2.54mm TE Connectivity PC/104 Range Receptacles
This range of TE Connectivity Receptacles are fully compliant with the PC104 and PC104-Plus standards. These PC/104 and PC/104-Plus Receptacles feature a one piece design.

Product Added to Cart
TE Connectivity
Connector; Glass-Filled Nylon; Non-Stackthrough; Phosphor Bronze; Receptacle
Allied Stock #: 70042430
Mfr's Part #: 1375963-3
$14.610 Each
Quantity added: