TE Connectivity 132528-1

Image may be a representation.
See specs for product details.
Spade terminal; PLASTI-GRIP; blue; M2.5
Manufacturer #: 132528-1
Allied Stock #: 70283628

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.24 (Each)
100 $0.24
Availability

0 can ship immediately.

1000 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : Blue
Series : PLASTI-GRIP Series
Special Features : Closed Barrel
Wire Size : 16-14 AWG

Overview

TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.

Product Added to Cart
TE Connectivity
Spade terminal; PLASTI-GRIP; blue; M2.5
Allied Stock #: 70283628
Mfr's Part #: 132528-1
$0.240 Each
Quantity added: