TE Connectivity 10VK3

Image may be a representation.
See specs for product details.
Filter; RFI Power Line Filter; General Purpose; for High Impedance Load; 10 Amp
Mfr. Part#: 10VK3
Allied Stock#: 70185621

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.960 (Each)
1 $12.960
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 1-6609028-4
Current Rating : 10 A
Dimensions : 1.16" H x 2.07" W x 2.81" L
Filter Type : EMI/RFI
Hipot Rating, Line to Ground : 2250
Hipot Rating, Line to Line : 1450 VDC
Mounting Type : Panel Mount
Phase : 1 Phase
Primary Type : General Purpose
Product Header : EMI/RFI Filter
Series : K Series
Type : Filter
Voltage Rating : 250 VAC
Voltage, Operating : 250 VAC
Wire Size : 18 AWG

Overview



K Series RFI filters are general-purpose filters which provide line-to-line filtering in addition to normal line-to-ground attenuation of RFI. Particularly suited where pulsed, continuous and/or intermittent RF interference is present in your application. Maximum Leakage Current (Line-to-Ground): 0.5 mA @ 120 VAC, 60 Hz; 1.0 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.

Product Added to Cart
TE Connectivity
Filter; RFI Power Line Filter; General Purpose; for High Impedance Load; 10 Amp
Allied Stock #: 70185621
Mfr's Part #: 10VK3
$12.960 Each
Quantity added: