TE Connectivity 10FFD6-CA

Image may be a representation.
See specs for product details.
FEEDTHROUGH FILTER; DC; CLASS Y4; 2 X 10 NF; 70 NH; 6 OHMS MAX.; 10 A; M3 THREAD
Manufacturer #: 10FFD6-CA
Allied Stock #: 70185878

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12

Multiples Of: 12

Specifications

Alternate Mfr Part Number : 1609993-1
Current Rating : 10 A
Filter Type : DC Feedthrough
Inductance : 0.07 mH
Mounting Type : Feedthru
Series : FFD Series
Type : Filter
Voltage Rating : 130 VAC
Voltage, Operating : 130 VDC

Overview



The new FFD Series features a range of DC feedthrough filters in current ratings from 10 to 200 amps. The FFD Series is designed to meet the very stringent safety requirements of EN132400 class Y4 including the 2500 V pulse test.
Features:

  • Designed to Meet EN132400 Safety Requirements
  • Custom Designs Available Where Special Packaging, mounting, Terminations or Multiple Lines Are Required
  • RoHS Compliant
    Applications:
  • Offers Reliability and Performance in High Frequency Applications Such As: — Servers — Base Stations — Routers — Main Power Supplies — Telecom Systems/Racks — MRI Rooms — High Power Microwave Lines — Military Vehicles and Equipment — High Current Switch Mode Power Supplies — Power Amplifier and Generators — Industrial Controls — Screened Rooms — High Frequency Welding Equipment — Secure Communications — Computer Facilities

  • Product Added to Cart
    TE Connectivity
    FEEDTHROUGH FILTER; DC; CLASS Y4; 2 X 10 NF; 70 NH; 6 OHMS MAX.; 10 A; M3 THREAD
    Allied Stock #: 70185878
    Mfr's Part #: 10FFD6-CA
    $108.990 Each
    Quantity added: