Location: 
All Products

TE Connectivity 10EGS1-1

TE Connectivity - 10EGS1-1 - Corcom;  Filter,  Power Line,  10 A,  250 VAC,  50/60 HZ,  One 5 x 20 Fuse Holder View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Corcom; Filter, Power Line, 10 A, 250 VAC, 50/60 HZ, One 5 x 20 Fuse Holder
Mfr. Part#:
10EGS1-1

Allied Stock#: 70185918

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Special Pricing
$10.32 (Each)
1$10.322(Save 40%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$17.34 (Each)
1$17.340
10$15.760
100$14.950
500$13.760
1000$12.750
Availability

66 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Corcom GG Series
Capacitance, Cx: 0.0053 μF
Capacitance, Cy: 0.101 μF
Current Rating: 10A
Current, Leakage: 0.25/0.42 mA
Dimensions: 2.13 x 1.13 x 1.28 x 1.46 x 1.42 In.
Filter Type: AC Line
Frequency: 50/60 Hz
Gender: Male
Hipot Rating, Line to Ground: 2250 VDC
Hipot Rating, Line to Line: 1450 VDC
Mounting Type: Panel Mount/Screw
Number of Poles: 3 Pole
PEM Type: Filter/Fuse
Temperature, Operating: –10 to +40 °C
Termination: QC
Type: Filter | Fuse
Version: Standard
Voltage Rating: 250 VAC

Overview

The GG Series power-entry modules combine the functions of a general-purpose RFI filter with an IEC power cord connector and single or dual metric fusing, in the smallest possible panel space. For maximum cost effectiveness, 6 amp models should be used for all applications rated 6 amps or less, unless higher filter performance is needed. Maximum leakage current, each line-to-ground at 120 VAC/60 Hz is 0.25 mA and at 250 VAC/50 Hz is 0.42 mA. Hipot Rating (1 Minute): Line-to-ground — 1550 VAC; Line-to-line — 1450 VDC. Operating Frequency: 50/60 Hz. Rated Voltage: 120/250 VAC. Mounting: Flange. Approvals: UL Recognized, CSA Certified, VDE Approved. Terminals: 0.250".

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.