TE Connectivity 103957-1

Image may be a representation.
See specs for product details.
MTE RECP ASSY; 10X2 MTE RCPT SR LATCH .100CL
Manufacturer #: 103957-1
Allied Stock #: 70086657
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.68 (Each)
220 $0.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 220

Multiples Of: 1

Specifications

Number of Contacts : 20
Pitch : 2.54 mm (0.100")
Primary Type : Cable Connector
Series : AMPMODU MTE Series
Type : Receptacle

Overview

AMPMODU MTE 2.54mm IDC Strip Form Polarized/Latching Receptacle Assemblies
AMPMODU MTE IDC latching receptacle assemblies pre-loaded with phosphor bronze insulation displacement contacts on 2.54mm centers. These AMPMODU MTE IDC polarized receptacle housings are made from 94V-0 rated black thermoplastic and are supplied in strip form with varying quantities of housings per strip segment (please see table for details). The contacts are furnished on carrier strips which are interlocked for stability and positive location during termination, they are also partially inserted with the termination areas exposed which can then be fully inserted using the appropriate application equipment. These MTE receptacle assemblies come with a choice of contact platings, please refer to datasheet for details. These MTE receptacle assemblies are also available to fit two different wire sizes: Part Number X-103645-X, X-103956-X, X-103957-X, X-103958-X will accept a wire size of 0.12 to 0.3mm2 (AWG 26-22) Part Number X-103959-X and X-103960-X will accept a wire size of 0.05 to 0.15mm2 (AWG 30-26)

Product Added to Cart
TE Connectivity
MTE RECP ASSY; 10X2 MTE RCPT SR LATCH .100CL
Allied Stock #: 70086657
Mfr's Part #: 103957-1
$0.680 Each
Quantity added: