TE Connectivity 103328-7
PCB Header, Shrouded, 14-C, Thru-Hole, Breakaway, AMPMODU Mod II Series
Mfr. Part #: 103328-7 / RS Stock #: 70083179
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$1.14
20000
$1.05
40000
$0.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Mating Area Plating
Tin-Lead
Contact Plating
Tin Lead Alloy
Contact Shape
Square
Current Rating
3 A
Current, Ratings
3 A
Family Name
AMPMODU Interconnect System
Header Type
Breakaway
Housing Material
Thermoplastic
Insulation Resistance
5,000 MOhms
Matrix Centerline
0.100 x 0.100 in.
Mounting Type
PCB Mount
Number of Contacts
14
Number of Positions
14
Number of Rows
2
Operating Temperature
-65 to 105 °C
Overall Length
0.684 "
Pin Length
0.23 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Board Mount
Product Header
Double Row Unshrouded Breakaway Header
Special Features
Breakaway
Standards
UL Listed, CSA Certified
Terminal Post Length
0.12 in
Termination
Through Hole
Type
Breakaway Header
Overview
PCB Mounted Centerline Through Hole Breakaway Header, 3 A Current Rating, 0.025 " Post Size