TE Connectivity 102548-6

Image may be a representation.
See specs for product details.
Contact; Mod IV.v; 26-22 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC
Manufacturer #: 102548-6
Allied Stock #: 70085455

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.742 (Each)
1 $0.742
10 $0.68
100 $0.643
500 $0.593
1000 $0.556
Availability

1514 can ship immediately.

Estimated Mfr. Lead Time: 14 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold-30
Contact Type : Mod IV.v
Current, Ratings : 3 A
Dielectric Voltage : 750 V
Insulation Resistance : 5000 Megohms
Material, Contact : Beryllium Copper
Plating, Contact Mating Area : Gold (30)
Plating, Contact Termination Area : Gold Flash Over Nickel
Series : AMPMODU Mod IV 1/2 Series
Standards : UL E28476, CSA LR7189
Temperature, Operating, Maximum : 105 °C
Temperature, Operating, Minimum : -65 °C
Voltage Rating : 250 V
Wire Size : 26 to 22 AWG
Wire Termination Type : Crimp

Overview

Receptacle Assembly, 2 A Contact Current Rating, 5000 Megohms Insulation Resistance

  • Not relevant for lead free process

    6 Types of Plating:
    1. 30 Gold Duplex
    2. 15 Gold Duplex
    3. 30 Sel. Gold/Nickel A
    4. 15 Gold Select/Nickel
    5. Br. Tin-Lead/Nickel A
    6. Br. Tin-Lead/Nickel B

  • Product Added to Cart
    TE Connectivity
    Contact; Mod IV.v; 26-22 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC
    Allied Stock #: 70085455
    Mfr's Part #: 102548-6
    $0.742 Each
    Quantity added: