TE Connectivity 102153-6

Image may be a representation.
See specs for product details.
Header; Universal Ejection Pin Header; 26; 0.100 x 0.100 in.; Vertical (PCB)
Manufacturer #: 102153-6
Allied Stock #: 70083767
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.78 (Each)
780 $1.78
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 780

Multiples Of: 780

Specifications

Agency Approvals : CSA, UL
Angle : Straight
Centerline, Matrix : 0.100 x 0.100 in.
Color : Black
Color, Housing : Black
Connector Type : Universal Ejection Pin Header
Contact Plating : Gold over Nickel
Contact Shape : Square
Contact Termination Area Plating : Tin-Lead
Current Rating : 1 A
Housing Style : 4-Sided
Length, Overall : 2.06 "
Length, Pin : 0.11 "
Material, Contact : Brass/Phosphor Bronze
Material, Housing : Glass Filled Polyester
Mounting Hole Size : 0.035 "
Number of Contacts : 26
Number of Positions : 26
Number of Rows : 2
Pin Spacing : 0.1 "
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Product Header : AMP-LATCH™ Universal Ejection Pin Header
Series : AMP-LATCH Series
Special Features : Breakaway
Temperature, Operating : -55 to +105 °C
Termination : Solder
Thickness : 0.062 in.
Type : Vertical Header

Overview

Universal Ejection Pin Header, Thermoplastic Housing, 26 Positions, Black Color
Universal ejection pin header with thermoplastic housing.

Product Added to Cart
TE Connectivity
Header; Universal Ejection Pin Header; 26; 0.100 x 0.100 in.; Vertical (PCB)
Allied Stock #: 70083767
Mfr's Part #: 102153-6
$1.780 Each
Quantity added: