TE Connectivity 1-966067-3
Wire Ferrule;Tublar End Sleeve w/Plastic Sleeve;Tin Finish;Black;16-15AWG;16mm
Mfr. Part #: 1-966067-3 / RS Stock #: 70345722
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.16
10000
$0.136
25000
$0.1248
50000
$0.1152
100000
$0.1072
500000
$0.0992
1000000
$0.088
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-966067-3
Color
Black
Insulation Type
Plastic
Overall Length
16mm in
Pin Length
16mm in
Type
Single Wire
Wire Size
15-16 AWG
Overview
TE Connectivity Insulated Tubular End Sleeve Series — Wire and Cable, Harnessing and Protection Products:
TE’s Raychem brand of heat-shrinkable polymer products is recognized worldwide. It is backed by a history of proven performance, reliability, innovation and superior quality. TE manufactures the world’s largest range of heat-shrinkable tubing – tubing that provides cable protection offering exceptional insulation, mechanical protection, and strain relief. We are the recognized world leader in heat-shrinkable polymer technology. A broad-based product line of wire and cable is engineered to meet or exceed the most rigorous technical specifications. Performing from -100°C to +260°C [-148°F to +500°F], the product line encompasses fire-resistant cable, small size controlled electrical cables, multi-conductor cable, high-performance radiation cross-linked ETFE airframe wire, low fire hazard wire, high-performance automotive and commercial wire, and NASA-spec and other space-application types.
Features:
Heat-shrinkable, adhesive-lined products — tubing with high shrink ratios, and molded parts—environmentally protect connector-to-cable transitions
Water-blocked and anti-capillary wire prevent water and most fluids from wicking between the conductor strands. Bundle sealing products block multi-conductor cables
Adhesive-lined, heat shrinkable tubing and end caps seal and protect electronic components and in-line wire splices from fluids, moisture, and corrosion while also providing strain relief
Heat-shrinkable caps lined with an adhesive or encapsulate form a moisture-resistance barrier around stub splices and wire ends. n Heat-shrinkable, moisture blocking systems are designed to provide reliable sealing of wire bundles preventing fluid ingress
Applications:
Easy and reliable termination of EMI shields to ground, ensuring effective EMI attenuation
Shield termination products are available for computer, data, and instrumentation cable, communications and video cable, and heavy industrial cable
Splicing of one component to another, such as a diode connected to one end of a LED
Coaxial terminations to PCBs and terminals
TE’s Raychem brand of heat-shrinkable polymer products is recognized worldwide. It is backed by a history of proven performance, reliability, innovation and superior quality. TE manufactures the world’s largest range of heat-shrinkable tubing – tubing that provides cable protection offering exceptional insulation, mechanical protection, and strain relief. We are the recognized world leader in heat-shrinkable polymer technology. A broad-based product line of wire and cable is engineered to meet or exceed the most rigorous technical specifications. Performing from -100°C to +260°C [-148°F to +500°F], the product line encompasses fire-resistant cable, small size controlled electrical cables, multi-conductor cable, high-performance radiation cross-linked ETFE airframe wire, low fire hazard wire, high-performance automotive and commercial wire, and NASA-spec and other space-application types.
Features:
Applications: