TE Connectivity 1-826656-0

Image may be a representation.
See specs for product details.
Pin header 2x10 straight gold Mod II
Mfr. Part#: 1-826656-0
Allied Stock#: 70284437

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.170 (Each)
10 $2.170
20 $2.127
50 $2.062
100 $1.975
250 $1.845
500 $1.693
1000 $1.519
Availability

0 can ship immediately.

1680 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Number of Contacts : 20
Pitch : 2.54 mm (0.100")
Primary Type : Board Mount
Series : AMPMODU Mod II Series
Termination : Solder
Type : Header

Overview

TE Connectivity AMPMODU Mod II 2.54mm Double Row Unshrouded Breakaway Headers
A range of AMPMODU Mod II unshrouded vertical and right angle PCB mount double row breakaway header connectors with a 2.54 x 2.54mm centerline, 0.64mm square posts and solder tails which can be broken to the desired number of postions. These AMPMODU Mod II unshrouded breakaway headers have black or green 94V-0 rated thermoplastic housings and are available with a choice of contact platings and as PCB through hole or SMT mounting. Part numbers X-146269-X have PCB retention tails

Product Added to Cart
TE Connectivity
Pin header 2x10 straight gold Mod II
Allied Stock #: 70284437
Mfr's Part #: 1-826656-0
$2.170 Each
Quantity added: