TE Connectivity 1-770988-1

Image may be a representation.
See specs for product details.
UNIVERSAL MATE-N-LOK; MINI UMNL SOK 22-18AWG LP LF
Mfr. Part#: 1-770988-1
Allied Stock#: 70980807

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.37 (Each)
5000 $0.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 1

Specifications

Accessory Type : -
Connector Style : Wire-to-Wire
Contact Type : Socket
Current Rating : 11.2 A
For Use With : Plug Housing
Housing Type : -
Material, Plating : Gold
Mounting Type : -
Number of Positions : -
Package Quantity : 1000
Packaging : Bag
Product Type : Contact
Temperature Range : -55 – 105 °C[-67 – 221 °F]

Overview

The Mini-Universal MATE-N-LOK Connector System offers wire-to-wire and wire-to-board connections with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 Amps max. per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. Wire-to-wire, free-hanging or panel mount options are available in 1-15 position in-line, dual row or matrix configurations and wire-to-board systems in dual row and matrix configurations are available in 2-24 positions. Hermaphroditic housings are also available in 2-4 positions for free-hanging applications. Crimp, snap-in pin and receptacle contacts are used to terminate 30-16 [0.05-1.2 mm2] AWG wire with insulation diameters up to 3.20 mm. The Mini-Universal MATE-N-LOK Connector System also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. The sealed system is available in select 2-16 positions.

Features:

  • Discrete wire interconnect available in 1-24 position wire-to-wire and wire-to-board pin and receptacle connector system
  • Contacts are on 4.14 mm centerline spacing
  • Contacts are available in strip form or loose piece
  • Pins and sockets can be accommodated in the same housing
  • Vertical and right angle pin headers
  • Splash-proof design for applications that require sealing
  • UL, CSA & VDE approved

  • Product Added to Cart
    TE Connectivity
    UNIVERSAL MATE-N-LOK; MINI UMNL SOK 22-18AWG LP LF
    Allied Stock #: 70980807
    Mfr's Part #: 1-770988-1
    $0.370 Each
    Quantity added: