TE Connectivity 1-770174-1
Hsg, Conn,Interconnect System,Cable Plug,4 Cont,MATE-N-LOK Series,Straight
Mfr. Part #: 1-770174-1 / RS Stock #: 70084919
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
600
$1.97
3000
$1.81
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL
Angle
Straight Degree(s)
Centerline
0.163
Color
White
Contact Diameter
0.039 in.
Contact Layout
Double-Row
Family Name
Universal MATE-N-LOK Family
Gender
Plug
Housing Material
Nylon
Housing Type
Plug
Number of Circuits
4
Number of Contacts
4
Number of Rows
2
Overall Length
0.387 "
Pin Spacing
0.163 in
Primary Type
Soft Shell
Product Header
Universal MATE-N-LOK™ Plug Housing
Standards
RoHS compliant, ELV compliant
Termination
PCB
Type
Receptacle
Voltage Rating
600 V
Overview
TE Connectivity Universal MATE-N-LOK Family – Mini-Universal MATE-N-LOK Series – Connector System| AMP Soft Shell Pin and Socket Connectors:
The Mini-Universal MATE-N-LOK connector system is a compact and durable connector system that utilizes a combination of pins and sockets intermixed in the plug and cap housings to achieve maximum electrical performance in a .163" [4.14mm] centerline. Mini-Universal MATE-N-LOK connector housings are fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors. The contacts are completely enclosed in housings, have low mating force, and are removable to maintain flexibility in the system. Available in standard panel mount, free hanging, and wire-to-board capability, the Mini-Universal MATE-N-LOK connector system also offers a sealed connector system ideal wherever moisture resistance is required or where there is high humidity, intermittent liquid splashing, or foam-in applications.
The Mini-Universal MATE-N-LOK connector system offers wire-to-wire and wire-to-board connections with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 amps max. per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. Wire-to-wire, free-hanging, or panel mount options are available in 1-15 position in-line, dual row, or matrix configurations and wire-to-board systems in dual row and matrix configurations are available in 2-24 positions. Hermaphroditic housings are also available in 2-4 positions for free-hanging applications. Crimp, snap-in pin, and receptacle contacts are used to terminate 30-16 [0.05-1.2 mm2] AWG wire with insulation diameters up to 3.20 mm.
The Mini-Universal MATE-N-LOK connector system also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing, or foam-in applications require a sealed connector for improved electrical performance. The sealed system is available in select 2-16 positions.
Mini-Universal MATE-N-LOK Sealed Connector System Features:
600 VAC or VDC, 9.5 Amp maximum
30 - 16 AWG wire range
Available in tin or gold plating
9 Lb minimum contact retention
Wire-to-wire, 1-15 positions
Wire-to-board, vertical and right angle, 2-14 positions
UL94V-0 and 94V-2 rated housings available
Available in a sealed version
Vertical and right angle pin headers
Contacts are available in strip form or loose piece
Splash-proof design for applications that require sealing
Splash-proof design allows use in areas where high humidity, intermittent liquid splashing, or foam-in applications require a sealed connector for improved electrical performance
Wire-to-wire and wire-to-board
Dual row, 2 to 10 positions (even only) and 16 positions
Mates with all standard Mini-Universal MATE-N-LOK connector housings and pin headers (except Blindmate)
Positive, polarized keyed and latched orientation to ease application
Mini-Universal MATE-N-LOK 2 Features:
One molded piece, secondary locking plug and cap housing assemblies
Three-point stabilization to provide better terminal position
Fully polarized to provide proper plug-to-cap mating
Lanceless contacts for tangle-free handling
Tooless contact removal
Tin or duplex gold plated contacts
Available in 2 through 24 circuit sizes wire-to-wire and wire-to-board
Mates with standard MiniUniversal MATE-N-LOK headers and connectors
Applications:
Appliances
HVAC systems
Power supplies
Fan modules
Indoor/Outdoor lighting
Wiring harness assemblies
Medical devices
Utility vehicles
Security systems
Industrial controls
Traffic control devices
Storage and networking systems
The Mini-Universal MATE-N-LOK connector system is a compact and durable connector system that utilizes a combination of pins and sockets intermixed in the plug and cap housings to achieve maximum electrical performance in a .163" [4.14mm] centerline. Mini-Universal MATE-N-LOK connector housings are fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors. The contacts are completely enclosed in housings, have low mating force, and are removable to maintain flexibility in the system. Available in standard panel mount, free hanging, and wire-to-board capability, the Mini-Universal MATE-N-LOK connector system also offers a sealed connector system ideal wherever moisture resistance is required or where there is high humidity, intermittent liquid splashing, or foam-in applications.
The Mini-Universal MATE-N-LOK connector system offers wire-to-wire and wire-to-board connections with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 amps max. per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. Wire-to-wire, free-hanging, or panel mount options are available in 1-15 position in-line, dual row, or matrix configurations and wire-to-board systems in dual row and matrix configurations are available in 2-24 positions. Hermaphroditic housings are also available in 2-4 positions for free-hanging applications. Crimp, snap-in pin, and receptacle contacts are used to terminate 30-16 [0.05-1.2 mm2] AWG wire with insulation diameters up to 3.20 mm.
The Mini-Universal MATE-N-LOK connector system also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing, or foam-in applications require a sealed connector for improved electrical performance. The sealed system is available in select 2-16 positions.
Mini-Universal MATE-N-LOK Sealed Connector System Features:
Mini-Universal MATE-N-LOK 2 Features:
Applications: