TE Connectivity 1-640515-0

Image may be a representation.
See specs for product details.
Connector; Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 24
Mfr. Part#: 1-640515-0
Allied Stock#: 70083738

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.280 (Each)
1 $4.280
50 $4.110 (Save 4%)
100 $3.890 (Save 9%)
500 $3.640 (Save 15%)
1000 $3.080 (Save 28%)
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Straight
Centerline, Matrix : 0.165 x 0.165 in.
Color : Red
Current Rating : 9 A
Housing Type : Receptacle (Cap)
Length, Overall : 1.06 "
Material, Housing : Nylon
Mounting Type : Free Hanging/ Panel
Number of Circuits : 24
Number of Contacts : 24
Number of Rows : 1
Pin Spacing : 0.165 "
Pitch : 4.19 mm (0.165")
Primary Type : Soft Shell
Product Header : Mini Rectangular Pin Housing
Series : Miniature Rectangular (MR) II Series
Standards : RoHS Compliant, ELV Compliant
Type : Plug
Voltage Rating : 250 VAC

Overview

Soft Shell Connector, Housing Product Type, 250 VAC Voltage Rating, 9 A Current Rating

The housings are brick red in color (UL 94V-0 rated) and have 0.165" contact-to-contact spacing. Plugs and caps fit the same mounting hole. Contacts accept 26-18 AWG wire with insulation diameters from 0.025"-0.115". UL recognized File E28476 and CSA certified LR7189 for 250 V and 105°C operation.
Nylon, 94 V-0 rated, brick red.

  • Housings Positively Lock to Help Prevent Accidental Disengagement
  • Plug and Cap Design Include Molded-In Polarizing Feature for Proper Mating
  • Egg Crate Design of Plug-Half Fully Encloses Socket Contacts Reducing Shock Hazard

  • Product Added to Cart
    TE Connectivity
    Connector; Soft Shell; 250 VAC; 9 A; 0.165 x 0.165 in.; Nylon; Brick Red; 24
    Allied Stock #: 70083738
    Mfr's Part #: 1-640515-0
    $4.280 Each
    Quantity added: