TE Connectivity 1-640445-0

Image may be a representation.
See specs for product details.
Connector; MTA-156; Male; 10; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Mfr. Part#: 1-640445-0
Allied Stock#: 70083696

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.541 (Each)
1 $0.541
10 $0.492
100 $0.466
500 $0.429
1000 $0.398
Availability

672 can ship immediately.

Estimated Mfr. Lead Time: 5 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : CSA, UL
Angle : Straight
Application : For wire-to-board
Color : White
Color, Housing : White
Connector Type : Male
Contact Centerline Spacing : 0.156 in.
Contact Plating : Tin
Current Rating : 7 A
Length, Overall : 1.56 "
Length, Pin : 0.125 "
Length, Terminal Post : 0.125 in.
Material, Contact : Copper Alloy
Material, Housing : Polyester
Mounting Hole Size : 0.07 "
Mounting Type : PCB
Number of Contacts : 10
Number of Positions : 10
Number of Rows : 1
Pin Spacing : 0.156 "
Pitch : 3.96 mm (0.156")
Primary Type : Board Mount
Product Header : MTA-156 Series Connector
Series : MTA-156 Series
Standards : UL 94V-0 Housing Flammability Rating, RoHS Compliant, ELV Compliant
Temperature, Operating : -55 to +105 °C
Termination : Solder
Type : Plug
Voltage Rating : 600 V

Overview

Features

  • Connector Assembly
  • 12 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End

  • Product Added to Cart
    TE Connectivity
    Connector; MTA-156; Male; 10; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
    Allied Stock #: 70083696
    Mfr's Part #: 1-640445-0
    $0.541 Each
    Quantity added: