TE Connectivity 1-640440-4
Conn, Rect,Interconnect System,Cable Socket,14 Cont,IDC,MTA-100 Series,22 AWG,5A
Mfr. Part #: 1-640440-4 / RS Stock #: 70083611
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$2.69
5000
$2.47
10000
$2.15
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Right Angle Degree(s)
Application
For wire to board and wire to wire applications
Cable Exit Angle
90 Degrees
Color
Red
Connector Type
Closed End
Contact Centerline Spacing
0.100 in
Contact Material
Copper Alloy
Contact Plating
Tin Lead Alloy
Contact Termination Area Plating
Tin-Lead
Current Rating
5 A
Housing Color
Red
Housing Material
Nylon
Insulation Diameter
0.06 ”
Number of Contacts
14
Number of Positions
14
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
1.4 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
MTA-100 Series Closed End Receptacle Connector
Special Features
Closed End
Standards
RoHS Compliant
Termination
IDC
Type
Receptacle
Voltage Rating
250 V
Wire Size
22 AWG
Overview
Receptacle, Connector Type Closed End, MTA-100 Connector
- Housing: Color coded translucent thermoplastic. 28 AWG ? green, 26 AWG ? blue, 24 AWG ? white, and 22 AWG ? red. UL94V-2 rated. - Contacts: Tin-plated phosphor bronze.
The housing flammability rating is UL 94V-2
- Housing: Color coded translucent thermoplastic. 28 AWG ? green, 26 AWG ? blue, 24 AWG ? white, and 22 AWG ? red. UL94V-2 rated. - Contacts: Tin-plated phosphor bronze.
The housing flammability rating is UL 94V-2