TE Connectivity 1-5103308-0
Header Through Hole Shrouded Vertical Copper Alloy Thermoplastic 50 1 A
Mfr. Part #: 1-5103308-0 / RS Stock #: 70042638
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.83
10
$3.52
25
$3.20
50
$2.95
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Vertical Degree(s)
Number of Contacts
50
Pitch
2.54 mm
Primary Type
Board Mount
Termination
Through Hole
Type
Vertical Header
Overview
TE Connectivity AMP-Latch 2.54 mm Low Profile Ribbon Cable Header Connectors, center and Dual Polarized
AMP-Latch low profile PCB vertical and right angle mount ribbon cable pin header connectors with 2.54 x 2.54mm center and dual polarized centerlines that mate with ribbon cable socket connectors. These AMP-Latch 2.54mm cable header connectors are made from UL 94V-0 rated black glass filled thermoplastic. Part numbers X-5104338-X are vertical mount and have kinked solder tails for PCB retention and 0.00038 gold flash plated contacts. Part numbers X-5104340-X are right angle mount and have kinked solder tails for PCB retention and 0.00038 gold flash plated contacts. Part numbers X-5103308-X and 103308-X are vertical mount and have 0.00038 gold flash plated contacts Part numbers X-5103309-X and 103309-X are vertical mount and have 0.00076 gold flash plated contacts Part numbers X-5103310-X are right angle mount and have 0.00038 gold flash plated contacts Part numbers X-5103311-X and 103311-X are right angle mount and have 0.00076 gold flash plated contacts These AMP-Latch low profile PCB pin headers mate with AMPMODU wire applied and PCB mount receptacles, Novo receptacles and Series 609, 622 and 636 female socket connectors
AMP-Latch low profile PCB vertical and right angle mount ribbon cable pin header connectors with 2.54 x 2.54mm center and dual polarized centerlines that mate with ribbon cable socket connectors. These AMP-Latch 2.54mm cable header connectors are made from UL 94V-0 rated black glass filled thermoplastic. Part numbers X-5104338-X are vertical mount and have kinked solder tails for PCB retention and 0.00038 gold flash plated contacts. Part numbers X-5104340-X are right angle mount and have kinked solder tails for PCB retention and 0.00038 gold flash plated contacts. Part numbers X-5103308-X and 103308-X are vertical mount and have 0.00038 gold flash plated contacts Part numbers X-5103309-X and 103309-X are vertical mount and have 0.00076 gold flash plated contacts Part numbers X-5103310-X are right angle mount and have 0.00038 gold flash plated contacts Part numbers X-5103311-X and 103311-X are right angle mount and have 0.00076 gold flash plated contacts These AMP-Latch low profile PCB pin headers mate with AMPMODU wire applied and PCB mount receptacles, Novo receptacles and Series 609, 622 and 636 female socket connectors